SS8050CTA
3.0 A Schottky Barrier Rectifiers. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: SS8050CTA
Secondary Manufacturer Part#: SS8050CTA
- RoHS 10 Compliant
- Tariff Charges
- Complementary to SS8550
- Collector current : IC= 1.5A
- Collector dissipation: PC = 2W (TC=25°C )
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 V | ||
| 1.5 A | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 1 W | ||
| TO-226AA | ||
| Through Hole | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |