SS24FL
Surface Mount Schottky Barrier Rectifier
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- Ultra thin profile - maximum height of 1.08mm
- UL flammability 94V-0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| SOD-123FL | ||
| Surface Mount | ||
| null | ||
| null | ||
| 50 A | ||
| 40 V | ||
| 2 A | ||
| 550 mV | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |