PDP SEO Portlet

SS23

肖特基整流器, 30 V, 2 A, 单, DO-214AA, 2 引脚, 500 mV

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SS23
Secondary Manufacturer Part#: SS23
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS23 is a general-purpose Schottky Rectifier with colour band denotes the cathode. The clip-bonded leg structure provides high thermal performance and low electrical resistance. It is suitable for free-wheeling, secondary rectification and reverse-polarity protection applications.

  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
2
DO-214AA (SMB)
Single
Surface Mount
50
500
2
125 °C
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000