SS19
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| null | ||
| Surface Mount | ||
| 40 A | ||
| 850 mV | ||
| null | ||
| 125 °C | ||
| null | ||
| 40 A | ||
| null | ||
| null | ||
| 90 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |