PDP SEO Portlet

SS15

1.0 A, 50 V, Schottky Barrier Rectifiers

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SS15
Secondary Manufacturer Part#: SS15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS15 is a Schottky Barrier Rectifier exclusively suits for free-wheeling, secondary rectification and reverse polarity protection applications. The SS series is a high efficiency, low-power loss general-propose Schottky rectifier. The clip bonded leg structure provides high-thermal performance and low electrical resistance.

  • Colour band denotes cathode
  • Glass-passivated junction
  • High-current capability, low VF

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
Surface Mount
40
700
2
125 °C
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
0+
$0.00000