PDP SEO Portlet

SMS24T1G

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, ESD 保护装置
Avnet Manufacturer Part #: SMS24T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reverse Working Voltage 24 V
  • Protects up to 5 line in a single TSOP-6 package
  • Peak Power Dissipation - 350 W(8 X20 µs Waveform)
  • ESD Rating of Class 3B (Exceeding 8 kV) per Human Body Model and Class C (Exceeding 400 V) per Machine Model.
  • Compliance with IEC 61000-4-2 (ESD) 15 kV (Air), 8 kV (Contact)
  • UL Flammability Rating of 94V-0
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
null
6 Pins
null
24 V
null
null
-55 °C
null
null
150 °C
null
75 pF
null
null
null
44 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00