SMS24CT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 44 V | ||
| TSOP | ||
| Uni-Directional | ||
| Surface Mount | ||
| 6 | ||
| 5 | ||
| 150 °C | ||
| -40 °C | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |