SMS15T1G
ESD / Surge Protector 15 V. ONSSPCPRTCNQK3C1V;
- RoHS 10 Compliant
- Tariff Charges
The SMS05T1 series quad Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment. The device provides superior surge protection over current quad Zener MMQA series by providing up to 350W peak power. It is available in 5, 12, 15 and 24V device marking levels.
- 350W (8 x 20µs waveform) Peak power dissipation
- ESD rating class N (Exceeding 25kV) per the human body model
- IEC 61000-4-2 (ESD) 15kV (air) 8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (lightning) 23A (8/20µs)
- -55 to 150°C Junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 pF | ||
| 29 V | ||
| SC-74 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 6 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |