PDP SEO Portlet

SMS15CT1G

TVS Diode, SMS05C, Unidirectional, 15 V, 29 V, TSOP, 6 Pins

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SMS15CT1G
Secondary Manufacturer Part#: SMS15CT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMS05C series 5-line Transient Voltage Suppressor Array designed for application requiring transient voltage protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment. It features a monolithic common anode design which protects five independent lines.

  • 350W (8 x 20µs waveform) Peak power dissipation
  • ESD rating class 3B (Exceeding 8kV) per human body model
  • ESD Class C (exceeding 400V) per machine model
  • Compliance with IEC 61000-4-2 (ESD) 15kV (air), 8kV (contact)
  • -40 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
29 V
TSOP
Uni-Directional
Surface Mount
6
5
150 °C
-40 °C
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000