SMMBT5551LT1G
Bipolar (BJT) Single Transistor, NPN, 160 V, 600 mA, 225 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: SMMBT5551LT1G
Secondary Manufacturer Part#: SMMBT5551LT1G
- RoHS 10 Compliant
- Tariff Charges
The High Voltage NPN Bipolar Transistor is designed for general purpose switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
- Collector - Emitter Breakdown Voltage 160 V
- Miniature SOT-23 Surface Mount Package Saves Board Space >
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 | ||
| 80 | ||
| 3 | ||
| 150 °C | ||
| 300 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |