PDP SEO Portlet

SMMBT2222AWT1G

NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SMMBT2222AWT1G
Secondary Manufacturer Part#: SMMBT2222AWT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package, which is designed for low power surface mount applications.

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Package is Available
  • S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
40 V
600 mA
100
3
150 °C
150 mW
AEC-Q101
SOT-323
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: