SMF05CT1G
TVS Diode, TVS, Unidirectional, 5 V, 12.5 V, SC-88, 6 Pins
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SMF05CT1G
Secondary Manufacturer Part#: SMF05CT1G
- RoHS 10 Compliant
- Tariff Charges
The SMF05CT1G is a 5-line Transient Voltage Suppressor Array designed for application requiring transient voltage protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment such as printers, networking communication and other applications.
- 100W Peak power dissipation
- 5V Maximum reverse working voltage
- 8A Maximum peak pulse current
- Flammability rating of UL94V-0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 5 V | ||
| 6.2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 100 W | ||
| 6 | ||
| 2 x 1.25 x 0.9 mm | ||
| SC-88 | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |