SM12T1G
TVS Diode, SM12T, Unidirectional, 12 V, 19 V, SOT-23, 3 Pins
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SM12T1G
Secondary Manufacturer Part#: SM12T1G
- RoHS 10 Compliant
- Tariff Charges
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.
- SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
- Working Peak Reverse Voltage 12 V
- Standard Zener Breakdown Voltage Range 6.2 V to 7.3 V
- Peak Power – 300 Watt (8 X 20 µs)
- Low Leakage
- Flammability Rating UL 94V–O
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 pF | ||
| Bi-Directional|Uni-Directional | ||
| ±15@Air Gap|±8@Contact Disc kV | ||
| Matte Tin | ||
| 260 | ||
| 19 V | ||
| 12 V | ||
| 13.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 150 °C | ||
| 300 W | ||
| 3 | ||
| 2.9 x 1.3 x 0.94 mm | ||
| SOT-23 | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |