SL24T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SL24T1G
Secondary Manufacturer Part#: SL24T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 26.7 V | ||
| 5 pF | ||
| 55 V | ||
| SOT-23 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 24 V | ||
| 300 W | ||
| 225 mW | ||
| SLxxT1G Series | ||
| 1 uA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |