PDP SEO Portlet

SL15T1G

TVS Diode, SL15, 15 V, 30 V, SOT-23, 3 Pins

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SL15T1G
Secondary Manufacturer Part#: SL15T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new family of TVS offers transient overvoltage protection with significantly reduced capacitance. The capacitance is lowered by integrating a compensating diode in series. This integrated solution offers ESD protection for high speed interfaces such as communication systems, computers, and computer peripherals.

  • TVS Diode in Series with a Compensating Diode Offers < 5 pF Capacitance
  • ESD Protection Meeting IEC 61000–4–2, 4–4, 4–5
  • Peak Power Rating of 300 Watts, 8 x 20 µ s
  • Bi–Direction Protection Can Be Achieved By Using Two Devices
  • Flammability Rating UL 94V–0
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
16.7 V
5 pF
30 V
SOT-23
Bidirectional
Surface Mount
1
3
1
150 °C
-55 °C
15 V
300 W
225 mW
SLxxT1G Series
1 uA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000