PDP SEO Portlet

SD12CT1G

ESD Protection Device, Bidirectional, 24 V, SOD-323, 2 Pins, 200 mW

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SD12CT1G
Secondary Manufacturer Part#: SD12CT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD12CT1G is a bidirectional ESD Protection TVS Diode with ultra-low clamping voltage. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make this part ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.

  • 350W (8/20µs) Peak power
  • Low leakage
  • Low clamping voltage
  • Meets IEC61000-4-2 level 4
  • Meets IEC6100-4-4 level 4
  • Meets 16kV human body model ESD requirements
  • -60 to 150°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
64 pF
24 V
SOD-323
Bi-Directional
Surface Mount
2
1
150 °C
-65 °C
12 V
1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000