SBC846BWT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: SBC846BWT1G
Secondary Manufacturer Part#: SBC846BWT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 100 mA | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| BCP53 Series | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |