SBC846BPDW1T1G
Bipolar Transistor Array, Complementary NPN and PNP, 65 V, 65 V, 100 mA, 100 mA, 380 mW
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: SBC846BPDW1T1G
Secondary Manufacturer Part#: SBC846BPDW1T1G
- RoHS 10 Compliant
- Tariff Charges
The Dual NPN PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88 package, which is designed for low power surface mount applications.
- Collector - Emitter Breakdown Voltage 65 V
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 65 V | ||
| 100 mA | ||
| 100 mA | ||
| 200 | ||
| 200 | ||
| 6 | ||
| 150 °C | ||
| 380 mW | ||
| BC846BPDW1 Ser | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 100 MHz | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |