S310
肖特基整流器, 100 V, 3 A, 单, DO-214AB, 2 引脚, 850 mV
The S310 is a high-efficiency low power loss general-propose Schottky Rectifier suitable for free-wheeling, secondary rectification and reverse polarity protection applications. The clip bonded leg structure provides high thermal performance and low electrical resistance.
- 36" (930mm) Lawn Edging Shears
- Soft grip handles
- Non stick coated blades
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 850 | ||
| 2 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |