PDP SEO Portlet

S1G

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 30 A

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: S1G
Secondary Manufacturer Part#: S1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S1G is a standard recovery Power Diode with solder plated terminals, moulded plastic case and indicated by cathode band polarity. Glass passivated junction chip, low forward voltage drop and high surge current capability. Suitable for surface mounted application.

  • Glass passivated junction
  • 6.6pF typical capacitance

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
30
1.1
2
150 °C
400
1.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  7500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.05007
15000+
$0.04942
22500+
$0.04879
37500+
$0.04817
75000+
$0.04698
187500+
$0.04585
375000+
$0.04477