RURD620CCS9A-F085
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: RURD620CCS9A-F085
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 A | ||
| TO-252 (DPAK) | ||
| null | ||
| Surface Mount | ||
| 60 A | ||
| 1 V | ||
| 3 Pins | ||
| 175 °C | ||
| 60 A | ||
| null | ||
| null | ||
| 200 V | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |