PDP SEO Portlet

RFP50N06

N-Channel Power MOSFET 60V, 50A, 22mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: RFP50N06
Secondary Manufacturer Part#: RFP50N06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RFP50N06 is a 60V N-channel power MOSFET using MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits gives optimum utilization of silicon, resulting in outstanding performance. The MOSFET is designed for applications such as switching regulators, switching converters, motor drivers and relay drivers. This transistor can be operated directly from integrated circuits. This product is general usage and suitable for many different applications.

  • Temperature compensating PSPICE® model
  • Peak current vs. pulse width curve
  • UIS Rated curve
  • 175°C Rated junction temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
22
60
4
3
175 °C
131
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.01280
1600+
$0.99964
2400+
$0.98683
4000+
$0.97434
8000+
$0.95028
20000+
$0.92738
40000+
$0.90556