QSB34CGR
Photo Diode, 60° Half Sensitivity, 30nA Dark Current, 940nm, PLCC-2
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: QSB34CGR
Secondary Manufacturer Part#: QSB34CGR
- RoHS 10 Compliant
- Tariff Charges
- Surface-Mount Packages: for Over-Mount Board,
- Fast PIN Photodiode
- Wide Reception Angle: 120°
- Large Chip Size: 3 mm x 3 mm
- Sensitive Area: 2.55 mm x 2.55 mm
- High Sensitivity
- Low Capacitance
- Available in 0.470 inch (12 mm) Width Tape on 7 inch (178 mm) Diameter Reel: 1,000 Units per Reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 30 nA | ||
| 15 to 250 ns | ||
| 15 to 250 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -25 to 85 °C | ||
| 2PLCC | ||
| Si | ||
| 2 | ||
| 4.5 x 4 x 1.2 mm | ||
| PLCC | ||
| Chip | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541406050 |
| Schedule B: | 8541402000 |