QED234
红外发射器, 40 °, T-1 3/4 (5mm), 100 mA, 1.6 V, 1 µs, 1 µs
The QED234 is a 940nm GaAs/AlGaAs LED Infrared LED is suitable for QSD122/123/124 photosensor. It has 40° medium emission angle. It is suitable for use in medical electronics/devices, automation, test and measurement, building & home control.
- GaAs with AlGaAs window chip material
- High output power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 940 nm | ||
| 2 | ||
| 6.1 x 6.1 x 8.77 mm | ||
| T-1 3/4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |