PDP SEO Portlet

QED123

AlGaAs Infrared Emitting Diode. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Product Category: 光电器件, 红外器件, 发射器
Avnet Manufacturer Part #: QED123
Secondary Manufacturer Part#: QED123
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QED123 is an 880nm AlGaAs Infrared LED is suitable for QSD122/QSD123/QSD124 photosensor. It has 16° narrow emission angle. This product is general usage and suitable for many different applications.

  • AlGaAs chip material
  • High output power

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
100 mA
Through Hole
-40 to 100 °C
2T-1 3/4
890 nm
2
6.1 x 6.1 x 8.77 mm
T-1 3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5500  Mult:250  
USD $:
0+
$0.00000