PDP SEO Portlet

PN2222ATF

Bipolar (BJT) Single Transistor, NPN, 40 V, 1 A, 625 mW, TO-226AA, Through Hole

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: PN2222ATF
Secondary Manufacturer Part#: PN2222ATF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PN2222ATF is a 40V NPN Bipolar (BJT) Single Transistor for use as a medium power amplifier and switch requiring collector currents up to 500mA. This product is general usage and suitable for many different applications.

  • 75V Collector to base voltage (VCBO)
  • 6V Emitter to base voltage (VEBO)
  • 83.3°C/W Thermal resistance, junction to case
  • 200°C/W Thermal resistance, junction to ambient
  • 60ns Fall time (TA = 25°C)

Technical Attributes

Find Similar Parts

Description Value
40 V
1 A
35
3
150 °C
625 mW
TO-226AA
Through Hole
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
0+
$0.00000