PDP SEO Portlet

NZQA6V8AXV5T1G

ESD Protection Diode with Low Clamping Voltage. ONSSPCPRTCNQK3C1V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NZQA6V8AXV5T1G
Secondary Manufacturer Part#: NZQA6V8AXV5T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This integrated transient voltage suppressor device (TVS) is designed for applications requiring transient overvoltage protection. It is intended for use in sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its integrated design provides very effective and reliable protection for four separate lines using only one package. These devices are ideal for situations where board space is a premium.

  • ESD Protection:IEC61000 and MIL STD 833
  • Four separate unidirectional configurations for protection
  • Low Leakage Current:< 1 µA @ 3 Volts
  • Power Dissipation:380 mW
  • Low Capacitance
  • Complies to USB 1.1 Low Speed and High Speed Specifications
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
SOT-553
Surface Mount
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
0+
$0.00000