PDP SEO Portlet

NZF220DFT1G

EMI Filter with ESD Protection. ONSSPCPRTCNIW2U6D;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NZF220DFT1G
Secondary Manufacturer Part#: NZF220DFT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2 EMI/RFI Bi-directional "Pi"" Low-Pass Filters
  • ESD Protection Meets IEC61000-4-2
  • Diode Capacitance: 7 - 10 pF
  • AECQ101 Qualified and PPAP Capable - SNZF220DFT1G
  • Low Zener Diode Leakage: 1 µA Maximum
  • Zener Breakdown Voltage; 6 - 8 Volts /li>
  • Pb-Free Package is Available
  • Zener/Resistor Line Capacitance: 22 +/-20% pF
"

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
2.2 mm
2.2 x 2.2 x 1.1 mm
1.1 mm
2.2 mm
No
Gull Wing
EMI Filter and ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000