NVTR4503NT1G
Single N-Channel Power MOSFET 30V, 2.5A, 110mO Automotive Version of the NTR4503N
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NVTR4503NT1G
- RoHS 10 Compliant
- Tariff Charges
- AEC Qualified
- Leading Planar Technolgy for Low Gate Charge/Fast Switching
- 2.5 V Rated for Low Voltage Gate Drive
- SOT-23 Surface Mount for Small Footprint (3x3mm)
- Pb-Free Package for Green Manufacturing
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 110 mohm | ||
| 150 °C | ||
| 2 A | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |