PDP SEO Portlet

NVTR4502PT1G

Official logo for onsemi
Manufacturer:onsemi
Product Category: 双极晶体管, MOSFET, 单MOSFET
Avnet Manufacturer Part #: NVTR4502PT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC Qualified
  • PPAP Capable
  • Leading Planar technology for Low gate Charge/Fast Switching
  • Low RDS(on) for Low Conduction Losses
  • SOT-23 Surface Mount for Small Footprint (3x3mm)
  • Pb-Free Package may be available. The G-Suffix Denotes a Pb-Free Lead Finish

Technical Attributes

Find Similar Parts

Description Value
3 Pins
30 V
null
10 V
null
Surface Mount
null
null
P Channel
200 mohm
150 °C
1.13 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00