PDP SEO Portlet

NVR4501NT1G

Single N-Channel Power MOSFET 20V, 3.2A, 80mΩ Power MOSFET 20V 3.2A 80 mOhm Single N-Channel SOT-23

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: NVR4501NT1G
Secondary Manufacturer Part#: NVR4501NT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive Power MOSFET. 20V 3.2A 80 mOhm Single N-Channel SOT-23, Logic Level. AEC-Q101 Qualified MOSFET and PPAP capable suitable for automotive applications.

  • Leading Planar Technolgy for Low Gate Charge / Fast Switching
  • 2.5 V rated for Low Voltage Gate Drive
  • SOT-23 Surface Mount For Small Footprint (3 mm x 3 mm)
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
N Channel
3.2
80 mOhm
20
1.2
3
150 °C
1.25
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000