NVMTS0D4N04CTXG
Single N-Channel Power MOSFET 40V, 558A, 0.45mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NVMTS0D4N04CTXG
Secondary Manufacturer Part#: NVMTS0D4N04CTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 558 A | ||
| 450 uOhm | ||
| 40 V | ||
| 8 | ||
| 175 °C | ||
| 244 W | ||
| AEC-Q101 | ||
| DFNW | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541210080 |