NVMFS4C05NT1G
Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mO Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NVMFS4C05NT1G
- RoHS 10 Compliant
- Tariff Charges
- Low on-resistance
- Low Capacitance
- Low gate charge
- u8FL package with 3.3 x 3.3 mm footprint
- AEC-Q101 qualified
- Wettable flank (WF) option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 2.8 mohm | ||
| 175 °C | ||
| 24.7 A | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |