PDP SEO Portlet

NV25640DWHFT3G

EEPROM Serial 64-Kb SPI - Automotive Grade 0 (+150°C) Auto Grade 0 EEPROM 64 Kb SPI SOIC-8. ONSSPCEPRMAG3X5U;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: NV25640DWHFT3G
Secondary Manufacturer Part#: NV25640DWHFT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
200 Year
64 Kb
Yes
SOIC
Surface Mount
Serial SPI
SPI
Gold over Nickel Palladium
260 °C
3 mA
40 ns
8K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
3, 5.5 V
-40 to 150 °C
150 °C
-40 °C
8K x 8
8SOIC
8
5 x 4 x 1.5 mm
64Kbit SPI Serial EEPROM
2.5 to 5.5 V
No
Automotive
SOIC
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000