PDP SEO Portlet

NV24C64MUW3VLTBG

EEPROM Serial 64-Kb I2C - Automotive Grade. ONSSPCEPRMAG3X5U;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: NV24C64MUW3VLTBG
Secondary Manufacturer Part#: NV24C64MUW3VLTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 Year
64 Kb
Yes
UDFN-EP
Surface Mount
Serial I2C
I2C
Gold over Nickel Palladium
260 °C
1 mA
3500 ns
8K x 8bit
Surface Mount
MSL 1 - Unlimited
8
100 kHz
3.3 V
-40 to 125 °C
125 °C
-40 °C
8K x 8
8UDFN
8
2 x 3 x 0.5 mm
64Kbit Serial I2C EEPROM
1.7 to 5.5 V
No
Automotive
uDFN
5.5 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000