PDP SEO Portlet

NV24C128MUW3VTBG

EEPROM Serial 128-Kb I2C - Automotive Grade. ONSSPCEPRMAG3X5U;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: NV24C128MUW3VTBG
Secondary Manufacturer Part#: NV24C128MUW3VTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 Year
128 Kb
Yes
UDFN-EP
Surface Mount
Serial I2C
I2C
Gold over Nickel Palladium
260 °C
1 mA
0.4 us
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1
2.25, 5.5 V
-40 to 125 °C
125 °C
-40 °C
16K x 8
8UDFN
8
2 x 3 x 0.5 mm
128Kbit I2C Serial EEPROM
2.5 to 5.5 V
No
Automotive
uDFN
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000