PDP SEO Portlet

NUP4114UCW1T2G

TVS Diode, NUP4114 Series

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NUP4114UCW1T2G
Secondary Manufacturer Part#: NUP4114UCW1T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUP4114 transient voltage suppressor is designed to protect high speed data lines from ESD. Ultra-low capacitance and a high level of ESD protection make this device well suited for use in USB 2.0 high speed applications, and HDMI & DVI applications.

  • Stand off Voltage: 5.5V
  • Low Leakage
  • Response Time is Typically < 1.0ns
  • IEC61000-4-2 Level 4 ESD Protection
  • AEC-Q101 Qualified and PPAP Capable - SZNUP4114

Technical Attributes

Find Similar Parts

Description Value
5.5 V
0.6 pF
10 V
SOT-363
Unidirectional
Surface Mount
4
6
4
125 °C
-40 °C
5.5 V
NUP4114 Series
1 uA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000