NUP4114UCLW1T2G
Sub-1.0 pF ESD Array. ONSSPCPRTCNQK3C1V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: NUP4114UCLW1T2G
Secondary Manufacturer Part#: NUP4114UCLW1T2G
- RoHS 10 Compliant
- Tariff Charges
The NUP4114 transient voltage suppressor is designed to protect high speed data lines from ESD. Ultra-low capacitance and a high level of ESD protection make this device well suited for use in USB 2.0 high speed applications, and HDMI & DVI applications.
- Low Clamping Voltage
- Small Body Outline Dimensions on SC-88 Package:0.082 x 0.078 (2.10 mm x 1.25 mm)
- Low Body Height: 0.043 (1.10 mm)
- Standoff Voltage: 5.5 V
- Low Leakage
- Response Time is Typically < 1.0 ns
- IEC6100042 Level 4 ESD Protection
- These Devices are PbFree and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 0.6 pF | ||
| 10 V | ||
| SOT-363 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| NUP4114 Series | ||
| 1 uA | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |