NUP4114HMR6T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 0.6 pF | ||
| 10 V | ||
| TSOP | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| NUP4114 Series | ||
| 1 uA | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |