PDP SEO Portlet

NUP2301MW6T1G

Low Capacitance Diode Array for ESD Protection. ONSSPCPRTCNQK3C1V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NUP2301MW6T1G
Secondary Manufacturer Part#: NUP2301MW6T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUP2301MW6T1G is a low capacitance TVS Diode Array for ESD protection. It is a micro-integrated device designed to provide protection for sensitive components from possible harmful electrical transients such as ESD.

  • Low capacitance (2pF maximum between I/O lines)
  • Provides ESD protection for JEDEC standards JESD22
  • Protection for IEC61000-4-2 (Level-4)
  • Ensures data line speed and integrity
  • Directs the transient to either positive side or to ground
  • AEC-Q101 qualified and PPAP capable
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
70 V
3 pF
SOT-363
Bidirectional
Surface Mount
2
6
2
150 °C
-55 °C
70 V
2.5 uA
70 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000