NUF6401MNT1G
EMI Filter, 6-Channel, with Integrated ESD Protection Consumer Grade Qualified. ONSSPCPRTCNIW2U6D;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF6401MNT1G
Secondary Manufacturer Part#: NUF6401MNT1G
- RoHS 10 Compliant
- Tariff Charges
This Device is a 6 Line EMI Filter array for wireless applications.Greater than -30 dB attenuation is obtained at frequencies from 800 MHz to 3.0 GHz.It also offers ESD protection, clamping transients from static discharges.ESD protection is provided across all capacitors.
- EMI Filtering and ESD Protection
- AECQ101 Qualified and PPAP CapableSNUF6401
- ESD Ratings:IEC61000-4-2 (Level 4), Machine Model = C, Human Body Model = 3 B
- DFN Package, 1.35 x 3.0 mm
- Moisture Sensitivity Level 1
- ESD Ratings:Machine Model = C and Human Body Model = 3B
- This is a Pb-Free Device
- Integration of 30 Discrete Components
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| >30 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 800, 3000 MHz | ||
| -40 to 85 °C | ||
| 1.35 mm | ||
| 3 x 1.35 x 1 mm | ||
| 1 mm | ||
| 3 mm | ||
| No | ||
| Flat Style | ||
| 6 Channel EMI Filter and Integrated ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |