NUF6010MUT2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF6010MUT2G
Secondary Manufacturer Part#: NUF6010MUT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 20 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 800, 3000 MHz | ||
| -40 to 85 °C | ||
| 1.2 mm | ||
| 2.5 x 1.2 x 0.55 mm | ||
| 0.55 mm | ||
| 2.5 mm | ||
| No | ||
| Flat Style | ||
| 6 Channel EMI Filter and Integrated ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |