PDP SEO Portlet

NUF4402MNT1G

EMI Filter, 4-Channel, with Integrated ESD Protection. ONSSPCPRTCNIW2U6D;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF4402MNT1G
Secondary Manufacturer Part#: NUF4402MNT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is a 4 line EMI filter array for wireless applications.Greater than -25 dB attenuation is obtained at frequencies from 800 MHz to 3.0 GHz.It also offers ESD protection-clamping tranients from static discharges.ESD protection is provided across all capacitors.

  • EMI Filtering and ESD Protection
  • Integration of 12 Discrete Components
  • Compliance with IEC61000-4-2 (Level 4) 8.0 kV (Contact) and 15 kV (Air)
  • DFN Package, 1.6 x 1.6 mm
  • Moisture Sensitivity Level 1
  • ESD Ratings:Machine Model = C and Human Body Model = 3B

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
25 dB
Surface Mount
MSL 1 - Unlimited
800, 3000 MHz
-40 to 85 °C
1.6 mm
1.6 x 1.6 x 1 mm
1 mm
1.6 mm
No
Flat Style
4 Channel EMI Filter and Integrated ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000