NUF4211MNT1G
EMI Filter with ESD Protection. ONSSPCPRTCNIW2U6D;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF4211MNT1G
Secondary Manufacturer Part#: NUF4211MNT1G
- RoHS 10 Compliant
- Tariff Charges
This device is a 4 line EMI filter array for wireless applications.Greater than -20 dB attenuatuion is obtained at frequencies from 800 MHz to 3.0 GHz.It also offers ESD protection-clamping transients from static discharges.ESD protection is provided across all capacitors.
- EMI Filtering and ESD Protection
- Integration of 20 Discrete Components
- Compliance with IEC61000-4-2 (level 4), > 8 kV (Contact)
- DFN Package, 2x2 mm
- Moisture Sensitivity Level 1
- ESD Ratings:Machine Model = C and Human Body Model = 3B
- This is a Pb-Free Device
- Reduces Parasitic Inductances, Which Offer a More Ideal Low Pass Filter Response
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 20 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 800, 3000 MHz | ||
| -40 to 85 °C | ||
| 2 mm | ||
| 2 x 2 x 1 mm | ||
| 1 mm | ||
| 2 mm | ||
| No | ||
| Flat Style | ||
| 4 Channel EMI Filter and Integrated ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |