NUF2230XV6T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF2230XV6T1G
Secondary Manufacturer Part#: NUF2230XV6T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 30 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 800, 900 MHz | ||
| -40 to 85 °C | ||
| 1.7 mm | ||
| 1.7 x 1.7 x 0.6 mm | ||
| 0.6 mm | ||
| 1.7 mm | ||
| No | ||
| Gull Wing | ||
| 2 Line EMI Filter and ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |