PDP SEO Portlet

NTS2101PT1G

Small Signal MOSFET -8V -1.4A 100 mOhm Single P-Channel SC-70

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: NTS2101PT1G
Secondary Manufacturer Part#: NTS2101PT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTS2101PT1G is a P-channel Power MOSFET offers -8V drain source voltage and -1.4A continuous drain current. It is suitable for high side load switch, charging circuit, single cell battery applications such as cell phones, digital cameras and PDAs.

  • Leading Trench technology for low RDS (ON) extending battery life
  • -1.8V Rated for low voltage gate drive
  • Surface-mount for small footprint (2 x 2mm)
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
P Channel
1.4
100 mOhm
8
1
3
150 °C
290
SOT-323
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
0+
$0.00000