PDP SEO Portlet

NTR5103NT1G

Power MOSFET, N Channel, 60 V, 260 mA, 2.5 ohm, SOT-23, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: NTR5103NT1G
Secondary Manufacturer Part#: NTR5103NT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This NTR5103N is a Small Signal MOSFET 60V 310mA 2.5mOhm Single N-Channel SOT-23.

  • Low RDS(on)
  • SOT-23 - Small Footprint Surface Mount Package
  • These Devices are Pb-Free, Halogen Free/BFR Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
260
3 Ohm
60
2.6
3
150 °C
300
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:57000  Mult:3000  
USD $:
0+
$0.00000