NTR4171PT1G
Power MOSFET, P Channel, 30 V, 3.5 A, 0.075 ohm, SOT-23, Surface Mount
The NTR4171PT1G is a P-channel Power MOSFET offers -30V drain source voltage and -2.2A continuous drain current. It is suitable for load switch, optimized for battery and load management applications in portable equipment like cell phones, PDA's and media players.
- Low RDS (ON) at low gate voltage
- Low threshold voltage
- High power and current handling capability
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 2.2 A | ||
| 75 mOhm | ||
| 30 V | ||
| 1.4 V | ||
| 3 | ||
| 150 °C | ||
| 480 mW | ||
| PowerTrench NTR4171P Series | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |