NTR4101PT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTR4101PT1G
Secondary Manufacturer Part#: NTR4101PT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 2.4 A | ||
| 85 mOhm | ||
| 20 V | ||
| 1.2 V | ||
| 3 | ||
| 150 °C | ||
| 730 mW | ||
| PowerTrench | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |