PDP SEO Portlet

NTR2101PT1G

Single P-Channel Small Signal MOSFET -8V, -3.7A, 52mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTR2101PT1G
Secondary Manufacturer Part#: NTR2101PT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTR2101PT1G is a P-channel Small-signal MOSFET offers -8V drain source voltage and -3.7A continuous drain current. It is suitable for DC-to-DC converters, high side load switch, cellular phone, notebook, PDAs.

  • Leading Trench technology for low RDS (ON)
  • -1.8V Rated for low voltage gate drive
  • Surface-mount for small footprint (3 x 3mm)
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
P Channel
3.7 A
52 mOhm
8 V
1 V
3
150 °C
960 mW
PowerTrench
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
0+
$0.00000